895-021-525-604

Heilind Number:EDA895-021-525-604
Manufacturer:EDAC
Manufacturer Number:895-021-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-525-604

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board Card Edge Connector. Featuring a single row design with 21 positions and a .1-inch pitch, it ensures seamless data transfer. The robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee durability and reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your electronic assemblies with this essential component for optimal performance and longevity.