895-021-525-607

Heilind Number:EDA895-021-525-607
Manufacturer:EDAC
Manufacturer Number:895-021-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-525-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 21 positions, allowing for efficient data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise alignment on your board. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this straight mount orientation connector to streamline your electronic connections. Elevate your PCB design with this essential component.