895-021-540-103

Heilind Number:EDA895-021-540-103
Manufacturer:EDAC
Manufacturer Number:895-021-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 21 positions in a single row with a .1 inch pitch, ideal for streamlined data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation in a wide temperature range from -40 to 105°C. Constructed with copper alloy contacts, it guarantees efficient power delivery with a low 3A amperage. Its straight mount orientation and .2 inch row spacing make it easy to install and optimize your PCB layout. Elevate your electronic projects with this essential connector, a must-have in any design toolkit.