895-021-540-402

Heilind Number:EDA895-021-540-402
Manufacturer:EDAC
Manufacturer Number:895-021-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-540-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 21 positions, ensuring efficient signal transfer. Crafted with precision using durable UL 94V-0 Polyphenylene Sulfide, it offers reliable performance in a wide operating temperature range from -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the sleek black housing adds a professional touch to your assembly. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment for seamless board mating. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.