895-021-540-403

Heilind Number:EDA895-021-540-403
Manufacturer:EDAC
Manufacturer Number:895-021-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-540-403

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector features 21 positions in a single row, ensuring efficient data transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. The compact .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Trust in this Straight mount orientation connector for seamless and secure connections in your electronic applications.