895-021-540-407

Heilind Number:EDA895-021-540-407
Manufacturer:EDAC
Manufacturer Number:895-021-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-540-407

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, it boasts 21 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for optimum efficiency. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability and safety, even in demanding environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contact material, it guarantees reliable conductivity. Its straight mount orientation offers easy installation, making it ideal for various applications. Upgrade your PCB connections with this essential component.