895-021-540-412

Heilind Number:EDA895-021-540-412
Manufacturer:EDAC
Manufacturer Number:895-021-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-540-412

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Crafted with precision, this essential component features 21 positions for seamless data transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation, even in challenging environments. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and efficiency for various applications in the electronics industry. Upgrade your connectivity solutions with this reliable and robust Card Edge Connector.