895-021-540-602

Heilind Number:EDA895-021-540-602
Manufacturer:EDAC
Manufacturer Number:895-021-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-540-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 21 positions for efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, Copper Alloy, guarantees optimal conductivity. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation facilitates easy installation onto circuit boards. Elevate the functionality of your devices with this essential component.