895-021-540-604

Heilind Number:EDA895-021-540-604
Manufacturer:EDAC
Manufacturer Number:895-021-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery at a maximum amperage of 3A. With one row of 21 copper alloy contact positions and a .1-inch pitch, it guarantees seamless data transmission. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component for optimal performance and connectivity.