895-021-541-102

Heilind Number:EDA895-021-541-102
Manufacturer:EDAC
Manufacturer Number:895-021-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-541-102

Detailed Description

Enhance your PCB connectivity with this high-performing Black Card Edge Connector. Designed for seamless integration, it boasts a single row with 21 positions, ideal for efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity. With a low-profile straight mount orientation and a pitch of .1 inches, it offers easy installation on your board. Its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your system with this essential component for seamless data transfer.