895-021-541-104

Heilind Number:EDA895-021-541-104
Manufacturer:EDAC
Manufacturer Number:895-021-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 21 positions in a single row, with a compact pitch of .1 inches for efficient space utilization. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any operating environment, with a wide temperature range of -40 to 105°C. Each contact is made of robust copper alloy, guaranteeing reliable conductivity. Its straight mount orientation and .2-inch row spacing facilitate easy installation and maintenance. Perfect for a wide range of applications, this connector is a must-have for any electronics project. Upgrade your connectivity game today.