895-021-541-108

Heilind Number:EDA895-021-541-108
Manufacturer:EDAC
Manufacturer Number:895-021-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-541-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 21 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. Each connection is made with precision using Copper Alloy contact material, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for intricate circuitry, this straight-mount connector in sleek black offers seamless card edge connectivity, meeting the demands of modern technology. Upgrade your device's connectivity with this essential component.