895-021-541-407

Heilind Number:EDA895-021-541-407
Manufacturer:EDAC
Manufacturer Number:895-021-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-541-407

Detailed Description

Elevate your connectivity with our Board to Board PCB Connector, a sleek and versatile component designed for seamless integration in electronic systems. Crafted with precision, this connector boasts a single row layout with 21 positions, allowing for efficient data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With a pitch of .1 inches and contact material of Copper Alloy, signal transmission is reliable and swift. Its straight mount orientation and compact design offer easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for enhanced performance and connectivity.