895-021-541-412

Heilind Number:EDA895-021-541-412
Manufacturer:EDAC
Manufacturer Number:895-021-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-541-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration and high-performance transmission. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in all applications. With a single row layout and 21 copper alloy contacts, this connector guarantees reliable and efficient power delivery, rated at 3A. The precise .1-inch pitch and .2-inch row spacing offer easy installation and optimal signal transfer, while the straight mount orientation provides flexibility in design. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for use in diverse environments. Elevate your connectivity solutions with this essential component, a staple in the world of advanced electronics.