895-021-541-607

Heilind Number:EDA895-021-541-607
Manufacturer:EDAC
Manufacturer Number:895-021-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-541-607

Detailed Description

Enhance connectivity on your PCB with our Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts a single row of 21 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The copper alloy contact material and .1 inch pitch deliver reliable performance, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a variety of environments. Elevate your PCB assembly with this essential component.