895-021-541-608

Heilind Number:EDA895-021-541-608
Manufacturer:EDAC
Manufacturer Number:895-021-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-541-608

Detailed Description

Elevate your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for high-performance applications, this connector boasts a contact material of Copper Alloy for optimal conductivity. With a single row configuration and a pitch of .1 inch, it offers precise and efficient connection capabilities. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring 21 positions, it provides ample connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this Straight-mount connector for seamless and reliable board-to-board connections in your projects.