895-021-541-612

Heilind Number:EDA895-021-541-612
Manufacturer:EDAC
Manufacturer Number:895-021-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-541-612

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in sleek black. Engineered for reliable power transfer, it boasts a contact material of durable Copper Alloy housed in UL 94V-0 Polyphenylene Sulfide for superior safety. With 21 positions and a pitch of .1 inch, this connector offers seamless integration for your PCB setup. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.