895-021-542-102

Heilind Number:EDA895-021-542-102
Manufacturer:EDAC
Manufacturer Number:895-021-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-542-102

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector, designed for seamless integration in electronic applications. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durable performance even in demanding environments. Featuring 21 positions in a single row layout, it offers ample connectivity options for your projects. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and secure connections. Its straight mount orientation further simplifies installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB design with this essential connector, a must-have in any electronic engineer's toolkit.