895-021-542-104

Heilind Number:EDA895-021-542-104
Manufacturer:EDAC
Manufacturer Number:895-021-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-542-104

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector, designed for seamless integration in electronic devices. With a contact rating of 3A and durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in demanding environments. Featuring a single row layout with 21 positions and a pitch of .1 inches, it offers efficient signal transmission with minimal space consumption. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation allows for easy installation on PCBs. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality component.