895-021-542-108

Heilind Number:EDA895-021-542-108
Manufacturer:EDAC
Manufacturer Number:895-021-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-542-108

Detailed Description

Elevate your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 21 positions in a single row, ensuring efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in the most demanding environments. The Copper Alloy contact material and .1-inch pitch further enhance its conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup today and experience the difference in performance.