895-021-542-403

Heilind Number:EDA895-021-542-403
Manufacturer:EDAC
Manufacturer Number:895-021-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-542-403

Detailed Description

Upgrade your electronic connections with our cutting-edge Black Board To Board PCB Connector. Designed for optimum performance, this connector boasts a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in any application. With 21 positions and a .1-inch pitch, it offers seamless connectivity, while the copper alloy contact material guarantees efficient signal transmission. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Trust in our high-quality product to elevate your connectivity experience.