895-021-542-408

Heilind Number:EDA895-021-542-408
Manufacturer:EDAC
Manufacturer Number:895-021-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-542-408

Detailed Description

Enhance connectivity within your electronic devices with our Black Board To Board PCB Connector, designed for seamless integration on circuit boards. Engineered for optimal performance, this connector features a single row with 21 positions, ensuring efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. The contact material, Copper Alloy, provides reliable and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation. Its straight mount orientation allows for flexible positioning. Operating effectively in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Perfect for professionals and DIY enthusiasts alike, it belongs to our comprehensive range of high-quality PCB connectors. Upgrade your connectivity solutions with this essential component.