895-021-542-412

Heilind Number:EDA895-021-542-412
Manufacturer:EDAC
Manufacturer Number:895-021-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-542-412

Detailed Description

Enhance your PCB connectivity with our high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, this straight mount connector features 21 positions and a single row configuration with a pitch of .1 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures optimal performance even in demanding environments. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Trust in its superior quality and functionality to elevate your electronic projects.