895-021-542-603

Heilind Number:EDA895-021-542-603
Manufacturer:EDAC
Manufacturer Number:895-021-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-542-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector is a versatile solution for your electronic assembly needs. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. The 1-row configuration with 21 positions offers ample connectivity options, while the straight mount orientation ensures easy and secure installation. Crafted with precision, the contact material is copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB layouts. Operating flawlessly in a wide temperature range of -40 to 105 °C, it is suitable for various industrial environments. Upgrade your PCB connections with this reliable and efficient connector.