895-021-542-608

Heilind Number:EDA895-021-542-608
Manufacturer:EDAC
Manufacturer Number:895-021-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-542-608

Detailed Description

Enhance your electronic connections with this high-quality 21-position card edge connector. Designed for seamless board-to-board PCB integration, its durable black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transfer, while the precise .1-inch pitch and .2-inch row spacing facilitate secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and enjoy the convenience of streamlined connectivity with this essential component.