895-021-558-101

Heilind Number:EDA895-021-558-101
Manufacturer:EDAC
Manufacturer Number:895-021-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-558-101

Detailed Description

Enhance your electronic connections with our high-performance Black Board to Board PCB Connector. Designed for seamless integration, this connector features 21 positions with a single row layout and a .1-inch pitch, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability in demanding environments. Its right-angle mount orientation offers flexibility in installations, while the -40 to 105°C operating temperature range caters to various applications. Ideal for professionals in the electronics industry, this connector is a crucial component for achieving optimal connectivity in your projects. Upgrade your setup today and experience the difference in performance.