895-021-558-103

Heilind Number:EDA895-021-558-103
Manufacturer:EDAC
Manufacturer Number:895-021-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-558-103

Detailed Description

Enhance your electronic connections with our Board-to-Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 21 positions and a compact .1-inch pitch, it offers high-density connectivity in a single row layout. The contact material, crafted from robust Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation and .2-inch row spacing make it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.