895-021-558-104

Heilind Number:EDA895-021-558-104
Manufacturer:EDAC
Manufacturer Number:895-021-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-558-104

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for optimal functionality, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any environment. With a single row layout and 21 positions, it offers seamless integration on your PCB. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Its right angle mount orientation allows for easy installation, while the .1 inch pitch and .2 inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronic realm. Upgrade your setup with this essential component, bridging the gap seamlessly for enhanced performance.