895-021-558-107

Heilind Number:EDA895-021-558-107
Manufacturer:EDAC
Manufacturer Number:895-021-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-558-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector features 21 positions in a single row, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a right-angle mount orientation and a pitch of .1 inch, it facilitates easy PCB-to-PCB connections. Each contact is meticulously crafted from copper alloy, optimizing conductivity. Operating flawlessly in a temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic devices with this reliable and versatile component.