895-021-558-108

Heilind Number:EDA895-021-558-108
Manufacturer:EDAC
Manufacturer Number:895-021-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-558-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row configuration and a pitch of .1 inch, it offers precise alignment for 21 copper alloy contacts, ensuring reliable data transmission. The right-angle mount orientation allows for flexible PCB assembly, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environmental conditions. Perfect for a range of applications, this connector is a must-have for any electronic project.