895-021-558-112

Heilind Number:EDA895-021-558-112
Manufacturer:EDAC
Manufacturer Number:895-021-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board To Board PCB Connector. Engineered for optimal functionality, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding environments. With 21 positions in a single row and a pitch of .1 inches, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for flexible PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.