895-021-558-402

Heilind Number:EDA895-021-558-402
Manufacturer:EDAC
Manufacturer Number:895-021-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-558-402

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector. Featuring a sleek black design, this connector offers high performance with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures reliable and efficient power transfer. With 21 positions and a .1-inch pitch, it provides ample room for seamless connection. Its right-angle mount orientation and compact design make it perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Elevate your PCB connectivity with this essential component.