895-021-558-602

Heilind Number:EDA895-021-558-602
Manufacturer:EDAC
Manufacturer Number:895-021-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-558-602

Detailed Description

Enhance connectivity within your electronic projects with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it boasts 21 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in every use. The right-angle mount orientation offers versatility in installation, while a wide operating temperature range of -40 to 105°C ensures optimal performance even in challenging environments. Perfect for demanding applications, this connector is a must-have for any PCB assembly project.