895-021-558-603

Heilind Number:EDA895-021-558-603
Manufacturer:EDAC
Manufacturer Number:895-021-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-558-603

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging environments. With a row spacing of .2 inches and a pitch of .1 inches, this connector offers seamless integration on your circuit board. The 21 copper alloy contact positions guarantee reliable data transmission, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for high-performance electronic systems. Upgrade your setup with this essential component today.