895-021-558-604

Heilind Number:EDA895-021-558-604
Manufacturer:EDAC
Manufacturer Number:895-021-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-558-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 21-position board-to-board PCB connector. Designed for seamless integration, it features a right-angle mount orientation, ensuring efficient space utilization on your PCB. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in challenging environments with temperatures ranging from -40 to 105 °C. Each connector boasts copper alloy contacts, offering reliable and low-resistance signal transfer. With a compact pitch of .1 in and row spacing of .2 in, it enables precise and secure connections. Perfect for a wide range of applications, from consumer electronics to industrial equipment, this connector is a vital component in your connectivity solutions. Elevate your design with its exceptional performance and quality assurance.