895-021-558-607

Heilind Number:EDA895-021-558-607
Manufacturer:EDAC
Manufacturer Number:895-021-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-558-607

Detailed Description

Enhance your connectivity with this cutting-edge board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and 21 positions, it offers ample space for your connections. The contact material, crafted from high-quality copper alloy, ensures reliable signal transmission. Perfect for compact setups, its right-angle mount orientation saves valuable space on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects.