895-021-558-612

Heilind Number:EDA895-021-558-612
Manufacturer:EDAC
Manufacturer Number:895-021-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-558-612

Detailed Description

Effortlessly connect your PCBs with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 21 positions, ensuring efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in any application. With copper alloy contacts and a pitch of .1 inches, this connector delivers optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide variety of environments. Trust in this black connector for secure and stable connections in your electronic projects.