895-021-559-101

Heilind Number:EDA895-021-559-101
Manufacturer:EDAC
Manufacturer Number:895-021-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-559-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it effortlessly integrates with your PCB setup. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees long-lasting reliability even in harsh environments. With a single row layout and a right-angle mount orientation, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. The 21 copper alloy contact positions ensure secure and efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup today with this top-of-the-line connector.