895-021-559-103

Heilind Number:EDA895-021-559-103
Manufacturer:EDAC
Manufacturer Number:895-021-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a right angle mount orientation, making it ideal for space-saving installations. The housing is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in various environments. With 21 copper alloy contacts, this connector offers efficient power transmission with an amperage of 3A. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the single-row configuration simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a robust solution for your electronic assemblies. Elevate your connectivity game with this versatile connector.