895-021-559-104

Heilind Number:EDA895-021-559-104
Manufacturer:EDAC
Manufacturer Number:895-021-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-559-104

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a right-angle mount orientation, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the 1-row design with 21 positions allows for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in industries such as telecommunications, electronics, and more. Upgrade your connectivity solutions with this essential component.