895-021-559-108

Heilind Number:EDA895-021-559-108
Manufacturer:EDAC
Manufacturer Number:895-021-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-559-108

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a right-angle mount orientation, perfect for space-saving in tight layouts. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable conductivity and longevity. The 21-position connector offers ample connectivity options, while operating smoothly in a wide temperature range from -40 to 105 °C. Its compact design, with a pitch of .1 in and row spacing of .2 in, is ideal for various PCB applications. Upgrade your setup with this essential component for efficient and secure circuit connections.