895-021-559-112

Heilind Number:EDA895-021-559-112
Manufacturer:EDAC
Manufacturer Number:895-021-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-559-112

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector in sleek Black. Designed for seamless integration, it features 21 positions with a single row for efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in any environment, while the Copper Alloy contacts guarantee optimal conductivity. With a compact pitch of .1 inch and a row spacing of .2 inch, this connector offers precision and versatility in assembly. Its Right Angle mount orientation provides flexibility in installation, perfect for space-saving applications. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial settings. Upgrade your PCB connections with this essential component, delivering superior performance and longevity.