895-021-559-403

Heilind Number:EDA895-021-559-403
Manufacturer:EDAC
Manufacturer Number:895-021-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-559-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 21 positions with a single row, ensuring efficient data transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee long-lasting performance, even in extreme operating temperatures ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers precise and reliable connections in black for a sleek finish. Whether you're a professional or DIY enthusiast, this right-angle mount connector is the perfect choice for your electronic projects. Explore our wide range of connectors under the PCB Connectors category to find the perfect fit for your needs.