895-021-559-412

Heilind Number:EDA895-021-559-412
Manufacturer:EDAC
Manufacturer Number:895-021-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-559-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimum performance, this connector features 21 gold-plated copper alloy contacts, ensuring reliable and efficient signal transmission. With a compact pitch of .1 inches and a single row layout, it offers seamless integration into your circuit design. The UL 94V-0 Polyphenylene Sulfide housing guarantees robustness and durability, even in the most demanding environments. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications. Its right-angle mount orientation and .2-inch row spacing provide versatility in installation. Upgrade your PCB assembly with this high-quality connector, a vital component in the seamless functioning of your electronic devices.