895-021-559-602

Heilind Number:EDA895-021-559-602
Manufacturer:EDAC
Manufacturer Number:895-021-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-559-602

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in a variety of electronic applications. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring a single row configuration with a total of 21 positions, it offers ample connectivity options. The contact material, made from Copper Alloy, guarantees optimal signal transmission. Engineered for efficiency, it boasts a pitch of .1 inches and a row spacing of .2 inches, enabling precise mating with compatible devices. Perfect for space-constrained installations, its right-angle mount orientation allows for easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic connectivity needs. Elevate your projects with seamless data transfer and power distribution, courtesy of this essential component.