895-022-500-512

Heilind Number:EDA895-022-500-512
Manufacturer:EDAC
Manufacturer Number:895-022-500-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-500-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-500-512

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. With a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration for your electronic devices. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable performance even in challenging conditions. Its straight mount orientation and 22 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a crucial component for any electronic setup. Upgrade your connectivity solutions with this high-quality connector.