895-022-520-102

Heilind Number:EDA895-022-520-102
Manufacturer:EDAC
Manufacturer Number:895-022-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-520-102

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, it offers 22 positions with a single row layout. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and efficient connections. Its straight mount orientation allows for easy installation, catering to various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Elevate your connectivity solutions with this essential component.