895-022-520-107

Heilind Number:EDA895-022-520-107
Manufacturer:EDAC
Manufacturer Number:895-022-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-520-107

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 22 positions arranged in a single row, ensuring seamless connectivity. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, signal transmission is efficient and stable. Its straight mount orientation and compact size make it versatile for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your system with this essential component, perfect for professionals and enthusiasts alike.