895-022-520-112

Heilind Number:EDA895-022-520-112
Manufacturer:EDAC
Manufacturer Number:895-022-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-520-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, this connector features 22 positions in a single row, ensuring efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable performance. Operating in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation and compact design make it easy to install, perfect for compact electronic devices. Upgrade your connectivity solutions with this essential component.