895-022-520-207

Heilind Number:EDA895-022-520-207
Manufacturer:EDAC
Manufacturer Number:895-022-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-520-207

Detailed Description

Enhance your connectivity solutions with this high-performance Board-To-Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, it guarantees both durability and safety in operation. With two rows and 22 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures reliable and efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connection capabilities with this essential component.